470 nH Shielded Wirewound Inductor 18.5 A 4.5mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSEB0530H-R47M

DigiKey Part Number
4044-CSEB0530H-R47MTR-ND - Tape & Reel (TR)
4044-CSEB0530H-R47MCT-ND - Cut Tape (CT)
4044-CSEB0530H-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEB0530H-R47M
Description
FIXED IND 470NH 18.5A 4.5 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Wirewound Inductor 18.5 A 4.5mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
29A
Shielding
Shielded
DC Resistance (DCR)
4.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
0530
Size / Dimension
0.219" L x 0.211" W (5.55mm x 5.35mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.28000£1.28
10£1.05000£10.50
100£0.86370£86.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.68664£1,029.96
3,000£0.64762£1,942.86
4,500£0.63572£2,860.74
Manufacturers Standard Package
Unit Price without VAT:£1.28000
Unit Price with VAT:£1.53600