560 nH Shielded Molded Inductor 15.5 A 5.6mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSEB0430H-R56M

DigiKey Part Number
4044-CSEB0430H-R56MTR-ND - Tape & Reel (TR)
4044-CSEB0430H-R56MCT-ND - Cut Tape (CT)
4044-CSEB0430H-R56MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEB0430H-R56M
Description
FIXED IND 560NH 15.5A 5.6 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 15.5 A 5.6mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
5.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
0430
Size / Dimension
0.169" L x 0.169" W (4.30mm x 4.30mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.12000£1.12
10£0.92400£9.24
100£0.76010£76.01
1,000£0.67513£675.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.58973£1,179.46
4,000£0.55622£2,224.88
6,000£0.55158£3,309.48
Manufacturers Standard Package
Unit Price without VAT:£1.12000
Unit Price with VAT:£1.34400