
CSEB0430H-2R2M | |
|---|---|
DigiKey Part Number | 4044-CSEB0430H-2R2MTR-ND - Tape & Reel (TR) 4044-CSEB0430H-2R2MCT-ND - Cut Tape (CT) 4044-CSEB0430H-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0430H-2R2M |
Description | FIXED IND 2.2UH 8.5A 19.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 8.5 A 19.8mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0430H-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.8mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0430 | |
Size / Dimension | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 10 | £0.92400 | £9.24 |
| 100 | £0.76010 | £76.01 |
| 1,000 | £0.67513 | £675.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.58973 | £1,179.46 |
| 4,000 | £0.55622 | £2,224.88 |
| 6,000 | £0.55158 | £3,309.48 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |

