
CSBX1265-7R3M | |
|---|---|
DigiKey Part Number | 4044-CSBX1265-7R3MTR-ND - Tape & Reel (TR) 4044-CSBX1265-7R3MCT-ND - Cut Tape (CT) 4044-CSBX1265-7R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX1265-7R3M |
Description | FIXED IND 7.3UH 13A 6.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.3 µH Shielded Wirewound Inductor 13 A 6.5mOhm Max 2-SMD High Current, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSBX1265-7R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.5mOhm Max | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Current, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1265 | |
Size / Dimension | 0.543" L x 0.504" W (13.80mm x 12.80mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.87000 | £1.87 |
| 10 | £1.53900 | £15.39 |
| 100 | £1.26600 | £126.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.12570 | £450.28 |
| 800 | £1.06160 | £849.28 |
| 1,200 | £1.02585 | £1,231.02 |
| 2,000 | £0.98257 | £1,965.14 |
| 2,800 | £0.97227 | £2,722.36 |
| Unit Price without VAT: | £1.87000 |
|---|---|
| Unit Price with VAT: | £2.24400 |

