10 µH Shielded Wirewound Inductor 16 A 6.9mOhm Max 2-SMD Flat Wire, High Q Value
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBL1809-100M

DigiKey Part Number
4044-CSBL1809-100MTR-ND - Tape & Reel (TR)
4044-CSBL1809-100MCT-ND - Cut Tape (CT)
4044-CSBL1809-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBL1809-100M
Description
FIXED IND 10UH 16A 6.9 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 16 A 6.9mOhm Max 2-SMD Flat Wire, High Q Value
Datasheet
 Datasheet
EDA/CAD Models
CSBL1809-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
24A
Shielding
Shielded
DC Resistance (DCR)
6.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-50°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
Flat Wire, High Q Value
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1809
Size / Dimension
0.760" L x 0.717" W (19.30mm x 18.20mm)
Height - Seated (Max)
0.362" (9.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.79000£2.79
10£2.29400£22.94
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150£1.82300£273.45
300£1.71907£515.72
450£1.66111£747.50
750£1.59096£1,193.22
1,050£1.54642£1,623.74
1,500£1.51450£2,271.75
Manufacturers Standard Package
Unit Price without VAT:£2.79000
Unit Price with VAT:£3.34800