470 nH Shielded Molded Inductor 28 A 1.6mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB1040A-R47M

DigiKey Part Number
4044-CSAB1040A-R47MTR-ND - Tape & Reel (TR)
4044-CSAB1040A-R47MCT-ND - Cut Tape (CT)
4044-CSAB1040A-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB1040A-R47M
Description
FIXED IND 470NH 28A 1.6 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 28 A 1.6mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
1.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1040
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.58000£0.58
10£0.47300£4.73
100£0.38870£38.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.32576£260.61
1,600£0.30719£491.50
2,400£0.29682£712.37
4,000£0.28427£1,137.08
5,600£0.27631£1,547.34
8,000£0.26812£2,144.96
20,000£0.26177£5,235.40
Manufacturers Standard Package
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600