
CSAB1040A-R22M | |
|---|---|
DigiKey Part Number | 4044-CSAB1040A-R22MTR-ND - Tape & Reel (TR) 4044-CSAB1040A-R22MCT-ND - Cut Tape (CT) 4044-CSAB1040A-R22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1040A-R22M |
Description | FIXED IND 220NH 35A 1 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 35 A 1mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 48A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1040 | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.47300 | £4.73 |
| 100 | £0.38870 | £38.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.32576 | £260.61 |
| 1,600 | £0.30719 | £491.50 |
| 2,400 | £0.29682 | £712.37 |
| 4,000 | £0.28427 | £1,137.08 |
| 5,600 | £0.27631 | £1,547.34 |
| 8,000 | £0.26812 | £2,144.96 |
| 20,000 | £0.26177 | £5,235.40 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

