
CSAB0530-100M | |
|---|---|
DigiKey Part Number | 4044-CSAB0530-100MTR-ND - Tape & Reel (TR) 4044-CSAB0530-100MCT-ND - Cut Tape (CT) 4044-CSAB0530-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0530-100M |
Description | FIXED IND 10UH 2.6A 125 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 2.6 A 125mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAB0530-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 125mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0530 | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.60700 | £6.07 |
| 100 | £0.49940 | £49.94 |
| 1,000 | £0.42339 | £423.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.38742 | £774.84 |
| 4,000 | £0.36537 | £1,461.48 |
| 6,000 | £0.35308 | £2,118.48 |
| 10,000 | £0.34590 | £3,459.00 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

