
CPRX1912S-3R6MC | |
|---|---|
DigiKey Part Number | 4044-CPRX1912S-3R6MC-ND |
Manufacturer | |
Manufacturer Product Number | CPRX1912S-3R6MC |
Description | FIXED IND 3.6UH 33A 2.09 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 µH Shielded Wirewound Inductor 33 A 2.09mOhm Max Vertical, 2 PC Pin Flat Wire, High Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 49A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.09mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Current | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 0.768" L x 0.524" W (19.50mm x 13.30mm) | |
Height - Seated (Max) | 0.688" (17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.65000 | £4.65 |
| 35 | £3.44000 | £120.40 |
| 105 | £3.13419 | £329.09 |
| 1,015 | £2.67373 | £2,713.84 |
| Unit Price without VAT: | £4.65000 |
|---|---|
| Unit Price with VAT: | £5.58000 |

