
CPEX3222L-470MC | |
|---|---|
DigiKey Part Number | 4044-CPEX3222L-470MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX3222L-470MC |
Description | FIXED IND 47UH 23A 5.52 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 23 A 5.52mOhm Max Vertical, 2 PC Pin Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPEX3222L-470MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low Loss, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.268" L x 0.874" W (32.20mm x 22.20mm) | |
Height - Seated (Max) | 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.35000 | £11.35 |
| 12 | £9.18667 | £110.24 |
| 108 | £7.62741 | £823.76 |
| 1,008 | £7.19854 | £7,256.13 |
| Unit Price without VAT: | £11.35000 |
|---|---|
| Unit Price with VAT: | £13.62000 |

