6 µH Shielded Wirewound Inductor 35 A 2.11mOhm Max Vertical, 2 PC Pin Low DCR, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPEX2022S-6R0MC

DigiKey Part Number
4044-CPEX2022S-6R0MC-ND
Manufacturer
Manufacturer Product Number
CPEX2022S-6R0MC
Description
FIXED IND 6UH 35A 2.11 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 µH Shielded Wirewound Inductor 35 A 2.11mOhm Max Vertical, 2 PC Pin Low DCR, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
59A
Shielding
Shielded
DC Resistance (DCR)
2.11mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Soft Saturation
Mounting Type
Through Hole
Package / Case
Vertical, 2 PC Pin
Supplier Device Package
-
Size / Dimension
0.799" L x 0.865" W (20.50mm x 22.20mm)
Height - Seated (Max)
0.827" (21.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£6.29000£6.29
25£4.78760£119.69
100£4.25690£425.69
1,000£3.73950£3,739.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.29000
Unit Price with VAT:£7.54800