
CPEX2022S-3R1MC | |
|---|---|
DigiKey Part Number | 4044-CPEX2022S-3R1MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX2022S-3R1MC |
Description | FIXED IND 3.1UH 48A 1.12 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.1 µH Shielded Wirewound Inductor 48 A 1.12mOhm Max Vertical, 2 PC Pin Low DCR, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 0.799" L x 0.865" W (20.50mm x 22.20mm) | |
Height - Seated (Max) | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.29000 | £6.29 |
| 25 | £4.78760 | £119.69 |
| 100 | £4.25690 | £425.69 |
| 1,000 | £3.73950 | £3,739.50 |
| Unit Price without VAT: | £6.29000 |
|---|---|
| Unit Price with VAT: | £7.54800 |

