7.6 µH Shielded Wirewound Inductor 34 A 2.04mOhm Max Vertical, 2 PC Pin Flat Wire, High Current, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPEX2017L-7R6MC

DigiKey Part Number
4044-CPEX2017L-7R6MC-ND
Manufacturer
Manufacturer Product Number
CPEX2017L-7R6MC
Description
FIXED IND 7.6UH 34A 2.04 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.6 µH Shielded Wirewound Inductor 34 A 2.04mOhm Max Vertical, 2 PC Pin Flat Wire, High Current, Soft Saturation
Datasheet
 Datasheet
EDA/CAD Models
CPEX2017L-7R6MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
46A
Shielding
Shielded
DC Resistance (DCR)
2.04mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
Flat Wire, High Current, Soft Saturation
Mounting Type
Through Hole
Package / Case
Vertical, 2 PC Pin
Supplier Device Package
-
Size / Dimension
0.787" L x 0.689" W (20.00mm x 17.50mm)
Height - Seated (Max)
0.807" (20.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£9.20000£9.20
30£6.89200£206.76
120£6.12933£735.52
1,020£5.70274£5,816.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£9.20000
Unit Price with VAT:£11.04000