
CPEA3635L-8R6MC | |
|---|---|
DigiKey Part Number | 4044-CPEA3635L-8R6MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEA3635L-8R6MC |
Description | FIXED IND 8.6UH 73A 0.61 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.6 µH Shielded Wirewound Inductor 73 A 0.61mOhm Max Vertical, 2 PC Pin Flat Wire, High Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 48A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.61mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Current | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.437" L x 1.405" W (36.50mm x 35.69mm) | |
Height - Seated (Max) | 1.346" (34.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.17000 | £18.17 |
| 12 | £14.71917 | £176.63 |
| 102 | £12.28333 | £1,252.90 |
| Unit Price without VAT: | £18.17000 |
|---|---|
| Unit Price with VAT: | £21.80400 |

