
YM-20-C04PE-02-001/YM-20-J04SX-02-401 | |
|---|---|
DigiKey Part Number | 6169-YM-20-C04PE-02-001/YM-20-J04SX-02-401-ND |
Manufacturer | |
Manufacturer Product Number | YM-20-C04PE-02-001/YM-20-J04SX-02-401 |
Description | YM20 4P Plastic Flange Socket |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Case | Shielding |
Part Status Active | Current Rating (Amps) 20A |
Connector Type | Voltage Rating 500VAC |
Number of Positions 4 (Power) | Cable Opening 0.394" ~ 0.472" (10.00mm ~ 12.00mm) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Fastening Type Bayonet | Applications Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.01000 | £18.01 |
| 10 | £15.30900 | £153.09 |
| 25 | £14.58280 | £364.57 |
| 50 | £13.86420 | £693.21 |
| 100 | £13.14530 | £1,314.53 |
| 250 | £12.24132 | £3,060.33 |
| 500 | £11.52256 | £5,761.28 |
| 1,000 | £10.80378 | £10,803.78 |
| Unit Price without VAT: | £18.01000 |
|---|---|
| Unit Price with VAT: | £21.61200 |



