
LP12-02-MP-E-1M-001/LP-12-J02SX-02-401 | |
|---|---|
DigiKey Part Number | 6169-LP12-02-MP-E-1M-001/LP-12-J02SX-02-401-ND |
Manufacturer | |
Manufacturer Product Number | LP12-02-MP-E-1M-001/LP-12-J02SX-02-401 |
Description | LP12 2P CONN WITH CABLE SOLDER |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Snap-On | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Contact Finish - Mating | Copper Alloy | |
Color | Black | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 125VAC | |
Cable Opening | 0.177" ~ 0.217" (4.50mm ~ 5.50mm) | |
Operating Temperature | -40°C ~ 120°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Applications | Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.15000 | £15.15 |
| 10 | £12.87900 | £128.79 |
| 25 | £12.27080 | £306.77 |
| 50 | £11.67080 | £583.54 |
| 100 | £11.06310 | £1,106.31 |
| 250 | £10.30732 | £2,576.83 |
| 500 | £9.69970 | £4,849.85 |
| 1,000 | £9.09207 | £9,092.07 |
| Unit Price without VAT: | £15.15000 |
|---|---|
| Unit Price with VAT: | £18.18000 |

