New at DigiKey
3 (Power) Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP-28-C03PE-21-001/LP-28-J03SX-23-401

DigiKey Part Number
6169-LP-28-C03PE-21-001/LP-28-J03SX-23-401-ND
Manufacturer
Manufacturer Product Number
LP-28-C03PE-21-001/LP-28-J03SX-23-401
Description
LP28 3P CONN PLUG RCPT SCREW
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Shell Material
Polybutylene Terephthalate (PBT)
Mfr
Contact Finish - Mating
Copper Alloy
Series
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Packaging
Case
Shielding
Part Status
Active
Current Rating (Amps)
50A
Connector Type
Voltage Rating
500V
Number of Positions
3 (Power)
Cable Opening
0.693" ~ 0.768" (17.60mm ~ 19.50mm)
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 120°C
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Screw
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Fastening Type
Snap-On
Applications
Industrial, Testing Equipment & Measurement
Primary Material
Composite
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 8 days from Cnlinko
FREE SHIPPING on orders of £266.02 or more for products shipped by Cnlinko
All prices are in GBP
Case
QuantityUnit PriceExt Price
1£32.18000£32.18
10£27.35800£273.58
25£26.06840£651.71
50£24.77900£1,238.95
100£23.48970£2,348.97
250£21.88172£5,470.43
500£20.59980£10,299.90
1,000£19.31046£19,310.46
Unit Price without VAT:£32.18000
Unit Price with VAT:£38.61600