
LP-20-J04PE-01-002A/LP-20-C04SX-03-401A | |
|---|---|
DigiKey Part Number | 6169-LP-20-J04PE-01-002A/LP-20-C04SX-03-401A-ND |
Manufacturer | |
Manufacturer Product Number | LP-20-J04PE-01-002A/LP-20-C04SX-03-401A |
Description | LP20 4P Female Plug Male Socket |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug and Receptacle Solder |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Color Black |
Packaging Case | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 20A |
Number of Positions 4 (Power) | Voltage Rating 500VAC |
Mounting Type Panel Mount | Cable Opening 0.394" ~ 0.472" (10.00mm ~ 12.00mm) |
Mounting Feature Flange | Operating Temperature -40°C ~ 120°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Snap-On | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Primary Material Composite | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.72000 | £19.72 |
| 10 | £16.76100 | £167.61 |
| 25 | £15.96840 | £399.21 |
| 50 | £15.18300 | £759.15 |
| 100 | £14.39760 | £1,439.76 |
| 250 | £13.40468 | £3,351.17 |
| 500 | £12.61924 | £6,309.62 |
| 1,000 | £11.83377 | £11,833.77 |
| Unit Price without VAT: | £19.72000 |
|---|---|
| Unit Price with VAT: | £23.66400 |


