
LP-20-J03PE-01-003A/LP-20-C03SX-03-401A | |
|---|---|
DigiKey Part Number | 6169-LP-20-J03PE-01-003A/LP-20-C03SX-03-401A-ND |
Manufacturer | |
Manufacturer Product Number | LP-20-J03PE-01-003A/LP-20-C03SX-03-401A |
Description | LP20 3P Female Plug Male Socket |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug and Receptacle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Snap-On | |
Primary Material | Composite | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Contact Finish - Mating | Copper Alloy | |
Color | Black | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.394" ~ 0.472" (10.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 120°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Applications | Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.65000 | £18.65 |
| 10 | £15.85000 | £158.50 |
| 25 | £15.10880 | £377.72 |
| 50 | £14.36060 | £718.03 |
| 100 | £13.61220 | £1,361.22 |
| 250 | £12.68592 | £3,171.48 |
| 500 | £11.93752 | £5,968.76 |
| 1,000 | £11.18910 | £11,189.10 |
| Unit Price without VAT: | £18.65000 |
|---|---|
| Unit Price with VAT: | £22.38000 |



