New at DigiKey
4 (Power) Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP-16-C04PE-02-001/LP-16-J04SX-02-401

DigiKey Part Number
6169-LP-16-C04PE-02-001/LP-16-J04SX-02-401-ND
Manufacturer
Manufacturer Product Number
LP-16-C04PE-02-001/LP-16-J04SX-02-401
Description
LP16 4P Plastic Flange Socket
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polybutylene Terephthalate (PBT)
Mfr
Contact Finish - Mating
Copper Alloy
Series
Ingress Protection
IP65/IP67/IP69 - Dust Tight, Water Resistant, Waterproof
Packaging
Case
Shielding
Part Status
Active
Current Rating (Amps)
10A
Connector Type
Voltage Rating
400VAC
Number of Positions
4 (Power)
Cable Opening
0.276" ~ 0.354" (7.00mm ~ 9.00mm)
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 120°C
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Fastening Type
Snap-On
Applications
Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Cnlinko
FREE SHIPPING on orders of £266.02 or more for products shipped by Cnlinko
All prices are in GBP
Case
QuantityUnit PriceExt Price
1£15.18000£15.18
10£12.90100£129.01
25£12.29320£307.33
50£11.68560£584.28
100£11.07800£1,107.80
250£10.32212£2,580.53
500£9.71452£4,857.26
1,000£9.10689£9,106.89
Unit Price without VAT:£15.18000
Unit Price with VAT:£18.21600