New at DigiKey
2 (Power) Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP-16-C02PE-01-001/LP-16-J02SX-03-101

DigiKey Part Number
6169-LP-16-C02PE-01-001/LP-16-J02SX-03-101-ND
Manufacturer
Manufacturer Product Number
LP-16-C02PE-01-001/LP-16-J02SX-03-101
Description
LP16 2P CONN PLUG SINGLE HOLE
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Composite
Mfr
Shell Material
Polybutylene Terephthalate (PBT)
Series
Contact Finish - Mating
Copper Alloy
Packaging
Case
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
10A
Number of Positions
2 (Power)
Voltage Rating
400VAC
Mounting Type
Panel Mount
Cable Opening
0.276" ~ 0.354" (7.00mm ~ 9.00mm)
Mounting Feature
Rear Side Nut
Operating Temperature
-40°C ~ 120°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Bayonet
Applications
Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 8 days from Cnlinko
FREE SHIPPING on orders of £266.02 or more for products shipped by Cnlinko
All prices are in GBP
Case
QuantityUnit PriceExt Price
1£15.78000£15.78
10£13.42000£134.20
25£12.78240£319.56
50£12.15240£607.62
100£11.52260£1,152.26
250£10.72968£2,682.42
500£10.09984£5,049.92
1,000£9.46998£9,469.98
Unit Price without VAT:£15.78000
Unit Price with VAT:£18.93600