
LP-12-C02PE-02-001/LP-12-J02SX-02-401 | |
|---|---|
DigiKey Part Number | 6169-LP-12-C02PE-02-001/LP-12-J02SX-02-401-ND |
Manufacturer | |
Manufacturer Product Number | LP-12-C02PE-02-001/LP-12-J02SX-02-401 |
Description | LP12 2P CONN PLUG RCPT SOLDER |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Ingress Protection IP65/IP67/IP69 - Dust Tight, Water Resistant, Waterproof |
Packaging Case | Shielding |
Part Status Active | Current Rating (Amps) 5A |
Connector Type | Voltage Rating 125VAC |
Number of Positions 2 (Power) | Cable Opening 0.177" ~ 0.217" (4.50mm ~ 5.50mm) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Fastening Type Snap-On | Applications Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.99000 | £11.99 |
| 10 | £10.18900 | £101.89 |
| 25 | £9.71440 | £242.86 |
| 50 | £9.23280 | £461.64 |
| 100 | £8.75120 | £875.12 |
| 250 | £8.15100 | £2,037.75 |
| 500 | £7.67676 | £3,838.38 |
| 1,000 | £7.19511 | £7,195.11 |
| Unit Price without VAT: | £11.99000 |
|---|---|
| Unit Price with VAT: | £14.38800 |


