
DL-28-C04PE-02-002A/DL-28-J04SX-02-402A | |
|---|---|
DigiKey Part Number | 6169-DL-28-C04PE-02-002A/DL-28-J04SX-02-402A-ND |
Manufacturer | |
Manufacturer Product Number | DL-28-C04PE-02-002A/DL-28-J04SX-02-402A |
Description | DL28 4P CONN PLUG FLANGE SOCKET |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug, Female Sockets |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Case | Shielding |
Part Status Active | Current Rating (Amps) 50A |
Connector Type | Voltage Rating 690VAC |
Number of Positions 4 (Power) | Cable Opening 0.693" ~ 0.768" (17.60mm ~ 19.50mm) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Fastening Type Bayonet | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Primary Material Plastic | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.37000 | £34.37 |
| 10 | £29.21000 | £292.10 |
| 25 | £27.83920 | £695.98 |
| 50 | £26.46120 | £1,323.06 |
| 100 | £25.09030 | £2,509.03 |
| 250 | £23.37116 | £5,842.79 |
| 500 | £21.99288 | £10,996.44 |
| 1,000 | £20.62203 | £20,622.03 |
| Unit Price without VAT: | £34.37000 |
|---|---|
| Unit Price with VAT: | £41.24400 |

