Image for L3CKH-1018C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L3CKH-1018C

DigiKey Part Number
L3CKH-1018C-ND
Manufacturer
Manufacturer Product Number
L3CKH-1018C
Description
IDC CBL - LKC10H/CN223MC/LPK10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Socket to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.15000£2.15
10£2.07100£20.71
25£1.89880£47.47
50£1.81240£90.62
100£1.72600£172.60
250£1.51028£377.57
500£1.46712£733.56
1,000£1.25137£1,251.37
2,500£1.16507£2,912.68
Manufacturers Standard Package
Unit Price without VAT:£2.15000
Unit Price with VAT:£2.58000