
800-1803-2-SJT0-BL-00300-2 | |
|---|---|
DigiKey Part Number | 1175-800-1803-2-SJT0-BL-00300-2-ND |
Manufacturer | |
Manufacturer Product Number | 800-1803-2-SJT0-BL-00300-2 |
Description | CORD 18AWG IEC320 RA - CBL 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black IEC 320-C13, Right Angle To Cable SJT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13, Right Angle | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Shielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | £7.73067 | £579.80 |
| Unit Price without VAT: | £7.73067 |
|---|---|
| Unit Price with VAT: | £9.27680 |

