
522-26-6600-WH-0014F | |
|---|---|
DigiKey Part Number | 1175-2450-ND |
Manufacturer | |
Manufacturer Product Number | 522-26-6600-WH-0014F |
Description | CABLE MOD 6P6C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer CNC Tech | Length 14.00' (4.27m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Flat, Coiled Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.37000 | £9.37 |
| 10 | £7.96900 | £79.69 |
| 25 | £7.46960 | £186.74 |
| 50 | £7.11300 | £355.65 |
| Unit Price without VAT: | £9.37000 |
|---|---|
| Unit Price with VAT: | £11.24400 |

