Parametric Equivalent

522-26-6600-WH-0007F | |
|---|---|
DigiKey Part Number | 1175-2448-ND |
Manufacturer | |
Manufacturer Product Number | 522-26-6600-WH-0007F |
Description | CABLE MOD 6P6C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.78000 | £5.78 |
| 10 | £4.91300 | £49.13 |
| 25 | £4.60480 | £115.12 |
| 50 | £4.38500 | £219.25 |
| 100 | £4.17560 | £417.56 |
| 250 | £3.91424 | £978.56 |
| 500 | £3.72754 | £1,863.77 |
| 1,000 | £3.54980 | £3,549.80 |
| Unit Price without VAT: | £5.78000 |
|---|---|
| Unit Price with VAT: | £6.93600 |


