
513-26-6600-BL-0010F | |
|---|---|
DigiKey Part Number | 513-26-6600-BL-0010F-ND |
Manufacturer | |
Manufacturer Product Number | 513-26-6600-BL-0010F |
Description | CABLE MOD 6P6C PLUG TO CABLE 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.09360 | £309.36 |
| Unit Price without VAT: | £3.09360 |
|---|---|
| Unit Price with VAT: | £3.71232 |

