3230-30-0102-00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 2,275
Unit Price: £6.40000
Datasheet

Similar


Samtec Inc.
In Stock: 226
Unit Price: £6.58000
Datasheet
Image for 3230-30-0102-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3230-30-0102-00

DigiKey Part Number
3230-30-0102-00-ND
Manufacturer
Manufacturer Product Number
3230-30-0102-00
Description
CONN SOCKET 30POS IDC GOLD
Customer Reference
Detailed Description
30 Position Rectangular Socket Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
30
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes