
3132-10-1-0100-007-1-TS | |
|---|---|
DigiKey Part Number | 1175-3132-10-1-0100-007-1-TS-ND 1175-3132-10-1-0100-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-10-1-0100-007-1-TS |
Description | HOOK-UP STRND 10AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/0.0100" Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.08000 | £3.08 |
| 5 | £2.75200 | £13.76 |
| 10 | £2.62100 | £26.21 |
| 25 | £2.45560 | £61.39 |
| 50 | £2.33660 | £116.83 |
| 100 | £2.22280 | £222.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.66390 | £166.39 |
| 200 | £1.58255 | £316.51 |
| 300 | £1.53650 | £460.95 |
| 500 | £1.48000 | £740.00 |
| 700 | £1.44374 | £1,010.62 |
| 1,000 | £1.40608 | £1,406.08 |
| Unit Price without VAT: | £3.08000 |
|---|---|
| Unit Price with VAT: | £3.69600 |


