Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 1 AWG (50.00mm²) | |
Length - Overall | 40.00mm | |
Length - Pin | 25.00mm | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.33071 | £661.42 |
| Unit Price without VAT: | £0.33071 |
|---|---|
| Unit Price with VAT: | £0.39685 |

