20 AWG Hook-Up Wire 19/0.0079" Green 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-20-1-0500-007-1-S

DigiKey Part Number
1175-1332-20-1-0500-007-1-S-ND
Manufacturer
Manufacturer Product Number
1332-20-1-0500-007-1-S
Description
UL1332, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/0.0079" Green 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0079"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.065" (1.65mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£127.07000£127.07
2£120.88500£241.77
3£117.38667£352.16
5£113.10200£565.51
7£110.35143£772.46
10£107.49400£1,074.94
25£100.42640£2,510.66
50£95.32740£4,766.37
Manufacturers Standard Package
Unit Price without VAT:£127.07000
Unit Price with VAT:£152.48400
Alternate Length
UL1332, FEP INSULATED HOOK-FOOT
In-Stock: 945
Unit Price: £0.79000