
103-1043-BL-00300 | |
|---|---|
DigiKey Part Number | 1175-1788-ND |
Manufacturer | |
Manufacturer Product Number | 103-1043-BL-00300 |
Description | CABLE B PLUG TO OPEN 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable B Male to Cable (Round) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.99000 | £10.99 |
| 10 | £9.34200 | £93.42 |
| 25 | £8.75680 | £218.92 |
| 50 | £8.33880 | £416.94 |
| Unit Price without VAT: | £10.99000 |
|---|---|
| Unit Price with VAT: | £13.18800 |

