
102-1392-BL-F0100 | |
|---|---|
DigiKey Part Number | 1175-1698-ND |
Manufacturer | |
Manufacturer Product Number | 102-1392-BL-F0100 |
Description | CBL USB2.0 A PLUG-MCR B PLUG UP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Up Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Ferrite | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.71000 | £5.71 |
| 10 | £4.84900 | £48.49 |
| 25 | £4.54560 | £113.64 |
| 50 | £4.32820 | £216.41 |
| 200 | £3.92495 | £784.99 |
| 400 | £3.73770 | £1,495.08 |
| 600 | £3.63237 | £2,179.42 |
| 1,000 | £3.50392 | £3,503.92 |
| Unit Price without VAT: | £5.71000 |
|---|---|
| Unit Price with VAT: | £6.85200 |

