USB 2.0 Cable A Male to Mini B Male (4 pos) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-1021-BL-00300

DigiKey Part Number
1175-1079-ND
Manufacturer
Manufacturer Product Number
102-1021-BL-00300
Description
CBL USB2.0 A PLG-MIN B PLG 9.84'
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male (4 pos) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Configuration
Length
9.84' (3.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CBL USB2.0 A PLG-MIN B PLG 3.28'
In-Stock: 0
Unit Price: £1.54660
CBL USB2.0 A PLG-MIN B PLG 6.56'
In-Stock: 0
Unit Price: £1.84705
CBL USB2.0 A PL-MIN B PL 16.4'
In-Stock: 0
Unit Price: £3.29620