1001-022-01300 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 119
Unit Price: £1.07000
Datasheet

MFR Recommended


CNC Tech
In Stock: 1,513
Unit Price: £1.11000
Datasheet
USB-A (USB TYPE-A) USB 1.1 Plug Connector 4 Position Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1001-022-01300

DigiKey Part Number
1175-1009-ND
Manufacturer
Manufacturer Product Number
1001-022-01300
Description
CONN PLUG USB1.1 TYPEA 4POS SLD
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 1.1 Plug Connector 4 Position Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Plug
Specifications
USB 1.1
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30V
Mating Cycles
1500
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes