



FC6100 | |
|---|---|
DigiKey Part Number | 4654-FC6100-ND |
Manufacturer | |
Manufacturer Product Number | FC6100 |
Description | XLR 3ACF/M 3 PIN FEMALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Fastening Type Push-Twist |
Packaging Bag | Orientation Keyed |
Part Status Active | Primary Material Metal |
Connector Type | Shell Material Metal |
Number of Positions 3 | Color Silver |
Shell Size - Insert XLR | Shielding |
Mounting Type Panel Mount | Operating Temperature -30°C ~ 89°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.25000 | £4.25 |
| 10 | £3.61200 | £36.12 |
| 25 | £3.38600 | £84.65 |
| 50 | £3.22420 | £161.21 |
| 100 | £3.07030 | £307.03 |
| 250 | £2.87804 | £719.51 |
| 500 | £2.74072 | £1,370.36 |
| 1,000 | £2.61001 | £2,610.01 |
| 2,500 | £2.44680 | £6,117.00 |
| Unit Price without VAT: | £4.25000 |
|---|---|
| Unit Price with VAT: | £5.10000 |

