
CLU721-1206C4-503M2K1 | |
|---|---|
DigiKey Part Number | 1642-1270-ND |
Manufacturer | |
Manufacturer Product Number | CLU721-1206C4-503M2K1 |
Description | LED COB CLU721 COOL WH SQ 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU721 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 4836lm (Typ) | |
Current - Test | 1.05A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 37.6V | |
Lumens/Watt @ Current - Test | 122 lm/W | |
Current - Max | 1.38A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | - | |
Light Emitting Surface (LES) | 11.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.33000 | £12.33 |
| 48 | £8.48771 | £407.41 |
| 144 | £7.90257 | £1,137.97 |
| 528 | £7.38369 | £3,898.59 |
| 1,008 | £7.18036 | £7,237.80 |
| Unit Price without VAT: | £12.33000 |
|---|---|
| Unit Price with VAT: | £14.79600 |


