LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU701 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU701-0303C4-403H5K2

DigiKey Part Number
1642-1235-ND
Manufacturer
Manufacturer Product Number
CLU701-0303C4-403H5K2
Description
LED COB CLU701 NEUT WH SQ 4000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU701 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Citizen
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
516lm (Typ)
Current - Test
525mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
9.4V
Lumens/Watt @ Current - Test
105 lm/W
Current - Max
690mA
CRI (Color Rendering Index)
90
Viewing Angle
-
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
-
Light Emitting Surface (LES)
6.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
54£2.34611£126.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.34611
Unit Price with VAT:£2.81533