Parametric Equivalent

CLU027-0303C1-273H5G3 | |
|---|---|
DigiKey Part Number | 1642-1065-ND |
Manufacturer | |
Manufacturer Product Number | CLU027-0303C1-273H5G3 |
Description | LED COB CLU027 WARM WHT SQ 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU027 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 248lm (Typ) | |
Current - Test | 270mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 8.7V | |
Lumens/Watt @ Current - Test | 106 lm/W | |
Current - Max | 690mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | £2.67833 | £144.63 |
| Unit Price without VAT: | £2.67833 |
|---|---|
| Unit Price with VAT: | £3.21400 |

















