
HCM497680000BBET | |
|---|---|
DigiKey Part Number | HCM497680000BBET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM497680000BBET |
Description | CRYSTAL 7.6800MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.68 MHz ±50ppm Crystal 12pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 7.68 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±50ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.25159 | £251.59 |
| Unit Price without VAT: | £0.25159 |
|---|---|
| Unit Price with VAT: | £0.30191 |

