Similar

HCM494915200AHJT | |
|---|---|
DigiKey Part Number | HCM494915200AHJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM494915200AHJT |
Description | CRYSTAL 4.9152MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4.9152 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-049-20-5PXDN-TR | ECS Inc. | 0 | XC1832TR-ND | £0.27148 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.28829 | £288.29 |
| Unit Price without VAT: | £0.28829 |
|---|---|
| Unit Price with VAT: | £0.34595 |


