HCM4925000000AQJT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 35,251
Unit Price: £0.16000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 468
Unit Price: £0.49000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 6,358
Unit Price: £0.19000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.21335
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.21335
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.20614
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.20614
Datasheet
25 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM4925000000AQJT

DigiKey Part Number
HCM4925000000AQJT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCM4925000000AQJT
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.28829£288.29
Manufacturers Standard Package
Unit Price without VAT:£0.28829
Unit Price with VAT:£0.34595