HCM4925000000ABIT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Citizen Finedevice Co Ltd
In Stock: 29,229
Unit Price: £0.37000
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: £0.27870
Datasheet

Similar


Abracon LLC
In Stock: 2,750
Unit Price: £0.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.37000
Datasheet

Similar


IQD Frequency Products
In Stock: 2,643
Unit Price: £0.37000
Datasheet
25 MHz ±30ppm Crystal 16pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM4925000000ABIT

DigiKey Part Number
HCM4925000000ABIT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCM4925000000ABIT
Description
CRYSTAL 25.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 16pF 50 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.27870£278.70
Manufacturers Standard Package
Unit Price without VAT:£0.27870
Unit Price with VAT:£0.33444