
HCM4912000393ABJT | |
|---|---|
DigiKey Part Number | 300-6128-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM4912000393ABJT |
Description | CRYSTAL 12.000393MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12.000393 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.000393 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.27613 | £276.13 |
| Unit Price without VAT: | £0.27613 |
|---|---|
| Unit Price with VAT: | £0.33136 |

