8 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC-49/U-S8000000AAJB

DigiKey Part Number
HC-49/U-S8000000AAJB-ND
Manufacturer
Manufacturer Product Number
HC-49/U-S8000000AAJB
Description
CRYSTAL 8.0000MHZ 18PF TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.453" L x 0.183" W (11.50mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.26390£263.90
Manufacturers Standard Package
Unit Price without VAT:£0.26390
Unit Price with VAT:£0.31668