
HC-49/U-S19980000ABIB | |
|---|---|
DigiKey Part Number | HC-49/U-S19980000ABIB-ND |
Manufacturer | |
Manufacturer Product Number | HC-49/U-S19980000ABIB |
Description | CRYSTAL 19.9800MHZ 16PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19.98 MHz ±30ppm Crystal 16pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 19.98 MHz | Size / Dimension 0.453" L x 0.183" W (11.50mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.25159 | £251.59 |
| Unit Price without VAT: | £0.25159 |
|---|---|
| Unit Price with VAT: | £0.30191 |

