
HC-49/U-S19660800ABJB | |
|---|---|
DigiKey Part Number | 300-6041-ND |
Manufacturer | |
Manufacturer Product Number | HC-49/U-S19660800ABJB |
Description | CRYSTAL 19.6608MHZ 18PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.6608 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.183" W (11.50mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.31700 | £3.17 |
| 25 | £0.30000 | £7.50 |
| 50 | £0.28760 | £14.38 |
| 100 | £0.27570 | £27.57 |
| 250 | £0.26068 | £65.17 |
| 500 | £0.24990 | £124.95 |
| 1,000 | £0.23955 | £239.55 |
| 3,000 | £0.22404 | £672.12 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

