Parametric Equivalent

HC-49/U-S18432000AAJB | |
|---|---|
DigiKey Part Number | HC-49/U-S18432000AAJB-ND |
Manufacturer | |
Manufacturer Product Number | HC-49/U-S18432000AAJB |
Description | CRYSTAL 18.4320MHZ 18PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Size / Dimension 0.453" L x 0.183" W (11.50mm x 4.65mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HC-49/U-S18432000AAJT | Citizen Finedevice Co Ltd | 0 | HC-49/U-S18432000AAJT-ND | £0.26390 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26390 | £263.90 |
| Unit Price without VAT: | £0.26390 |
|---|---|
| Unit Price with VAT: | £0.31668 |


