
HC-49/U-S13560000BQIB | |
|---|---|
DigiKey Part Number | HC-49/U-S13560000BQIB-ND |
Manufacturer | |
Manufacturer Product Number | HC-49/U-S13560000BQIB |
Description | CRYSTAL 13.5600MHZ 16PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±50ppm Crystal 16pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Size / Dimension 0.453" L x 0.183" W (11.50mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±50ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.25406 | £254.06 |
| Unit Price without VAT: | £0.25406 |
|---|---|
| Unit Price with VAT: | £0.30487 |

